- RS Stock No.:
- 787-0752
- Mfr. Part No.:
- 3006P-1-253LF
- Manufacturer:
- Bourns
339 In stock for delivery within 2 working days
Added
Price Each
€1.91
(exc. VAT)
€2.35
(inc. VAT)
Units | Per unit |
1 - 9 | €1.91 |
10 - 99 | €1.72 |
100 - 499 | €1.41 |
500 - 999 | €1.07 |
1000 + | €1.03 |
- RS Stock No.:
- 787-0752
- Mfr. Part No.:
- 3006P-1-253LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
19mm ( in.) 750mW Rectangular End Adjust 3006 Series Standard
Bourns Standard 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878
Panel mounting adaptor available, stock no. 107-6878
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 25kΩ |
Mounting Type | Through Hole |
Number of Turns | 15 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | 3006 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 20.57mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 787-0752
- Mfr. Part No.:
- 3006P-1-253LF
- Manufacturer:
- Bourns