- RS Stock No.:
- 796-4951
- Mfr. Part No.:
- 3214J-1-202E
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 796-4951
- Mfr. Part No.:
- 3214J-1-202E
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
5-Turn 250mW 4mm Sealed 3214J Series
Bourns® 3214J Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot side adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot side adjuster
Meets standard EIA and EIAJ footprint
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 5 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | 3214 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.5 mm |
Length | 4.8mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |