- RS Stock No.:
- 796-4995
- Mfr. Part No.:
- 3299P-1-103LF
- Manufacturer:
- Bourns
Temporarily out of stock - back order for despatch 03-07-2024, delivery within 2 working days
Added
Price Each
€3.39
(exc. VAT)
€4.17
(inc. VAT)
Units | Per unit |
1 - 9 | €3.39 |
10 - 24 | €2.86 |
25 - 49 | €2.53 |
50 - 99 | €2.20 |
100 + | €2.03 |
- RS Stock No.:
- 796-4995
- Mfr. Part No.:
- 3299P-1-103LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
10mm 3/8 in. 500mW Side Adjust 3299P Series
Bourns® 3299P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3299 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 10.03mm |
Shaft Diameter | 2.29 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 796-4995
- Mfr. Part No.:
- 3299P-1-103LF
- Manufacturer:
- Bourns