- RS Stock No.:
- 896-7065
- Mfr. Part No.:
- ST-4EA 200kR
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 896-7065
- Mfr. Part No.:
- ST-4EA 200kR
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal ST-4 Series
Professional range of Copal cermet trimmers from the ST-4 series. A key feature of the trimmers is the sealed construction and the ability to have either flow or reflow soldering.
Flow/Reflow soldering
Sealed construction
Automatic mounting is possible
Sealed construction
Automatic mounting is possible
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | ST-4 |
Termination Style | Solder Pin |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V |
Length | 5mm |
Minimum Operating Temperature | -55°C |
Element Material | Cermet |
Mechanical Rotation | 240° |
Maximum Operating Temperature | +125°C |