- RS Stock No.:
- 896-7112
- Mfr. Part No.:
- ST-32EA 200R
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 896-7112
- Mfr. Part No.:
- ST-32EA 200R
- Manufacturer:
- Copal Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal ST-32 Series
Professional range of Copal cermet trimmers from the ST-32 series. A key feature of the trimmers is the sealed construction. The trimmers incorporate J-Hook terminals.
Rotor with cross slot
Leaded terminals
J-Hook terminals
Sealed
Leaded terminals
J-Hook terminals
Sealed
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200Ω |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | ST-32 |
Termination Style | Solder Pin |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 5 V |
Length | 3.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Mechanical Rotation | 250° |
Element Material | Cermet |
- RS Stock No.:
- 896-7112
- Mfr. Part No.:
- ST-32EA 200R
- Manufacturer:
- Copal Electronics
- COO (Country of Origin):
- CN