- RS Stock No.:
- 896-7122
- Mfr. Part No.:
- ST-32EA 500R
- Manufacturer:
- Nidec Components
95 In stock for delivery within 5 working days
Added
Price Each (In a Bag of 5)
€1.29
(exc. VAT)
€1.59
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | €1.29 | €6.45 |
50 - 95 | €1.20 | €6.00 |
100 - 245 | €1.084 | €5.42 |
250 - 495 | €1.008 | €5.04 |
500 + | €0.926 | €4.63 |
*price indicative |
- RS Stock No.:
- 896-7122
- Mfr. Part No.:
- ST-32EA 500R
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal ST-32 Series
Professional range of Copal cermet trimmers from the ST-32 series. A key feature of the trimmers is the sealed construction. The trimmers incorporate J-Hook terminals.
Rotor with cross slot
Leaded terminals
J-Hook terminals
Sealed
Leaded terminals
J-Hook terminals
Sealed
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | ST-32 |
Termination Style | Solder Pin |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 7.91 V |
Length | 3.4mm |
Minimum Operating Temperature | -55°C |
Element Material | Cermet |
Maximum Operating Temperature | +125°C |
Mechanical Rotation | 250° |