- RS Stock No.:
- 896-7166
- Mfr. Part No.:
- CT-6EV 500kR
- Manufacturer:
- Nidec Components
30 Within 2 working day(s) (EU stock)
15 Within 5 working day(s) (EU stock)
Added
Price Each (In a Bag of 5)
€0.70
(exc. VAT)
€0.86
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | €0.70 | €3.50 |
50 - 95 | €0.652 | €3.26 |
100 - 245 | €0.586 | €2.93 |
250 - 495 | €0.548 | €2.74 |
500 + | €0.502 | €2.51 |
*price indicative |
- RS Stock No.:
- 896-7166
- Mfr. Part No.:
- CT-6EV 500kR
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal CT-6 Series
Professional range of Copal side adjustable cermet trimmers from the CT-6 series. The trimmers incorporate a silicon rubber O ring and a Copper, Tin-plated terminal pin.
Silicone rubber 'O' ring
Copper, Tin-plated terminal pin
Copper, Tin-plated terminal pin
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | CT6 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Mechanical Rotation | 260° |
Maximum Operating Temperature | +120°C |
Element Material | Cermet |