- RS Stock No.:
- 896-7226
- Mfr. Part No.:
- CT-6EX 5kR
- Manufacturer:
- Nidec Components
- RS Stock No.:
- 896-7226
- Mfr. Part No.:
- CT-6EX 5kR
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal CT-6 Series
Professional range of Copal side adjustable cermet trimmers from the CT-6 series. The trimmers incorporate a silicon rubber O ring and a Copper, Tin-plated terminal pin.
Silicone rubber 'O' ring
Copper, Tin-plated terminal pin
Copper, Tin-plated terminal pin
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | CT6 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 50 V |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Mechanical Rotation | 260° |
Maximum Operating Temperature | +120°C |
Element Material | Cermet |