Recently searched

    Uvex Collection 26 Blue Women's Trousers, 34 Waist

    RS Stock No.:
    196-5281
    Mfr. Part No.:
    8980900
    Manufacturer:
    Uvex
    Uvex
    View all Trousers
    Discontinued product
    RS Stock No.:
    196-5281
    Mfr. Part No.:
    8980900
    Manufacturer:
    Uvex

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Product Details

    The uvex collection 26 – the proud feeling of giving your all for a good cause Since 1926, uvex has been protecting people at work and in sport. We have incorporated our pride in this task into the sporty collection 26: Its on-trend colours and special materials show the quality with which we combine work clothing and casual design. His and hers. To be worn with pride.


    Breathable, water-repellent and elastic material for excellent wearer comfort
    Two thigh pockets and one back pocket with zippers
    Certified in line with OEKO-Tex® Standard 100
    Free of PFC
    Colour: petrol
    Available sizes: 34 to 50
    Material: 92 % polyamide, 8



    Specifications

    AttributeValue
    StyleTrousers
    GenderWomen
    Waist Size Metric34
    ColourBlue
    SeriesCollection 26
    Leg Length77cm
    Discontinued product