- RS Stock No.:
- 727-597
- Mfr. Part No.:
- RAP3-112
- Manufacturer:
- Parker
3 Within 1 working day(s) (IE stock)
52 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 5
€22.13
(exc. VAT)
€27.22
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €22.13 | €4.426 |
5 - 9 | €21.23 | €4.246 |
10 + | €20.32 | €4.064 |
*price indicative |
- RS Stock No.:
- 727-597
- Mfr. Part No.:
- RAP3-112
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tube Clamp Single
Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 12mm |
Number of Tubes Held | Single |
Maximum Tube Outer Diameter | 12mm |
Clamp Spacing | 0.9m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |