Parker Single Tube Clamp RAP3-13/8

  • RS Stock No. 727-682
  • Mfr. Part No. RAP3-13/8
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Tube Clamp Single

Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

Specifications
Attribute Value
Number of Tubes Held Single
For Tube Outside Diameter 3/8in
Clamp Spacing 36in
Body Material PP
Maximum Operating Temperature +90°C
Minimum Operating Temperature -30°C
Maximum Tube Outer Diameter 3/8in
9 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 5
15.22
(exc. VAT)
18.72
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 4
€15.22
€3.044
5 - 9
€14.62
€2.924
10 +
€14.01
€2.802
*price indicative
Related Products
RS Pro Tube Clamps, designed to enable fixing ...
Description:
RS Pro Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. ...
Series B Tubeclamps by Parker designed to enable ...
Description:
Series B Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration ...
Smooth internal profile allows firm grip over total ...
Description:
Smooth internal profile allows firm grip over total contact area Chamfered edges eliminate hose cover damage when in use Can be used in conjunction with the Parker range of No-Skive hoses Polypropylene body with zinc plated, passivated steel top plate ...