- RS Stock No.:
- 223-650
- Mfr. Part No.:
- 3842993422/3000
- Manufacturer:
- Bosch Rexroth
6 In stock for delivery within 2 working days
Added
Price Each
€41.45
(exc. VAT)
€50.98
(inc. VAT)
Units | Per unit |
1 - 4 | €41.45 |
5 - 9 | €39.79 |
10 + | €38.96 |
- RS Stock No.:
- 223-650
- Mfr. Part No.:
- 3842993422/3000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 2N Groove Configuration, 0.5kg/m Weight - MGE Series - 3842993422/3000
Pick this profile strut from Bosch Rexroth for your lightweight industrial builds. It's made from rigid aluminium, so it's practical for creating or reinforcing structures bearing light-to-medium loads. The 20 (W) x 20mm (H) modular profile with a 2N configuration means it has two 6mm slots on opposite ends enabling side-by-side connections. This lets you create many different types of assembly from one product. Thanks to a torsional index rating of 0.52cm³, it resists bending to maintain structural integrity.
• Suits painting or powder coating for protection or decoration
• Inertia rating between 0.7 and 0.8cm⁴ so resists translational forces and won't rotate around an axis when fixed in place
• End-to-end connections possible with compatible fixings
• Inertia rating between 0.7 and 0.8cm⁴ so resists translational forces and won't rotate around an axis when fixed in place
• End-to-end connections possible with compatible fixings
Applications
• Automotive industry
• Consumer goods storage
• Lab organisation
• Consumer goods storage
• Lab organisation
How long is this product?
This product is 3000mm long and is easy to machine so you can cut it to the exact length you need.
Strut Profiles - 6mm Groove
Anodised aluminium construction with 6 mm wide grooves positioned centrally, suitable for light-weight constructions such as tripods and laboratory fixtures in 3M lengths. The 20 Series Profiles from Bosch Rexroth are ideal for safe guarding, sign frames, shelves and hoods, office partitions, printer/computer stands and display cases.
Specifications
Attribute | Value |
---|---|
Strut Profile | 20 x 20 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 6mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 223-650
- Mfr. Part No.:
- 3842993422/3000
- Manufacturer:
- Bosch Rexroth