- RS Stock No.:
- 248-9613
- Mfr. Part No.:
- XCBL 3X44 T2
- Manufacturer:
- FlexLink
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 248-9613
- Mfr. Part No.:
- XCBL 3X44 T2
- Manufacturer:
- FlexLink
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
44mm x 44mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to ,1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 44 x 44 mm |
Structural Element Type | Beam |
Length | 3000mm |
Groove Size | 11mm |
Number of Grooves | 2 |
Product System | XC |
- RS Stock No.:
- 248-9613
- Mfr. Part No.:
- XCBL 3X44 T2
- Manufacturer:
- FlexLink
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE