- RS Stock No.:
- 249-0118
- Mfr. Part No.:
- XDEB 2X22
- Manufacturer:
- FlexLink
6 In stock for delivery within 2 working days
Added
Price Each
€38.72
(exc. VAT)
€47.63
(inc. VAT)
Units | Per unit |
1 - 4 | €38.72 |
5 - 9 | €37.17 |
10 + | €36.34 |
- RS Stock No.:
- 249-0118
- Mfr. Part No.:
- XDEB 2X22
- Manufacturer:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
22mm x 22mm Beams
The XD range is for compact, light duty structures, featuring a range of sizes and slot configurations based upon 22mm and 44mm widths and including 2&3 T-slot sections for enclosures. The XD range is ideal for frameworks of up to 1mtr square with static point loads of up to 200N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 22 x 22 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 5.6mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | XD |
Series | XD |