- RS Stock No.:
- 289-9127
- Mfr. Part No.:
- XFEB 3X30 T2
- Manufacturer:
- FlexLink
22 In stock for delivery within 2 working days
Added
Price Each
€78.25
(exc. VAT)
€96.25
(inc. VAT)
Units | Per unit |
1 - 4 | €78.25 |
5 - 9 | €75.12 |
10 + | €73.57 |
- RS Stock No.:
- 289-9127
- Mfr. Part No.:
- XFEB 3X30 T2
- Manufacturer:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
30 x 30mm
For compact light /medium duty structures, a range of sizes and slot configurations based on 30mm width.
Note
XFEBT2 has 2 slots, ie. not as illustrated here
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 7.2mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | XF |
Series | XF |
- RS Stock No.:
- 289-9127
- Mfr. Part No.:
- XFEB 3X30 T2
- Manufacturer:
- FlexLink