- RS Stock No.:
- 308-0166
- Mfr. Part No.:
- XDBM 2X22X66
- Manufacturer:
- FlexLink
9 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Added
Price Each
€91.90
(exc. VAT)
€113.04
(inc. VAT)
Units | Per unit |
1 - 4 | €91.90 |
5 - 9 | €88.22 |
10 + | €86.39 |
- RS Stock No.:
- 308-0166
- Mfr. Part No.:
- XDBM 2X22X66
- Manufacturer:
- FlexLink
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
22mm x 66mm Beams
For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.
The "XD" range is ideal for framework of up to 1 m square with static point loads of up to 200N.
The "XD" range is ideal for framework of up to 1 m square with static point loads of up to 200N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 22 x 66 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 5.6mm |
Number of Grooves | 2, 3 |
Material | Aluminium |
Colour | Silver |
Product System | XD |
Series | XD |
- RS Stock No.:
- 308-0166
- Mfr. Part No.:
- XDBM 2X22X66
- Manufacturer:
- FlexLink
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE