- RS Stock No.:
- 331-3804
- Mfr. Part No.:
- XCBL 3X64
- Manufacturer:
- FlexLink
- RS Stock No.:
- 331-3804
- Mfr. Part No.:
- XCBL 3X64
- Manufacturer:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
64mm x 64mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 64 x 64 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 11mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | XC |
Series | XC |