- RS Stock No.:
- 373-7070
- Mfr. Part No.:
- 80504012000
- Manufacturer:
- Rose+Krieger
Temporarily out of stock - back order for despatch 03-05-2024, delivery within 2 working days
Added
Price Each
€175.43
(exc. VAT)
€215.78
(inc. VAT)
Units | Per unit |
1 - 4 | €175.43 |
5 - 9 | €168.42 |
10 + | €164.91 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 373-7070
- Mfr. Part No.:
- 80504012000
- Manufacturer:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Galvanised Steel Tube
Galvanised steel tubes by Rose & Krieger in standard lengths. Suitable for use both indoors and outdoors. Tubing is available as round and square.
Features and Benefits
Galvanised steel
Application Information
They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. RK LightClamp range can also be used in the food industry and in wet areas, e. g. the beverage industry.
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 2000mm |
Round Tube Outer Diameter | 50mm |
Material | Steel |
Colour | Silver |
Product System | RK Tube Connector |