- RS Stock No.:
- 389-9803
- Mfr. Part No.:
- 3842992457/2000
- Manufacturer:
- Bosch Rexroth
77 In stock for delivery within 2 working days
Added
Price Each
€90.12
(exc. VAT)
€110.85
(inc. VAT)
Units | Per unit |
1 - 4 | €90.12 |
5 - 9 | €86.50 |
10 + | €84.71 |
- RS Stock No.:
- 389-9803
- Mfr. Part No.:
- 3842992457/2000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 6 Open Slots, 3kg/m Weight - MGE Series - 3842992457/2000
Create reliable medium-duty frames with this strut from Bosch Rexroth. With a 30 (W) x 60mm (H) profile, this unit is useful for making a base structure for your setups. Its aluminium body resists mechanical impact and corrosion, making it suitable for long-term use in harsh environments. This strut is easy to install and, thanks to six open 8mm grooves, you don't need to drill any holes to join it to other parts or connecting components.
• Strut length of 2000mm provides enough for large-scale construction
• Light weight of 3kg for easy handling during installation
• UV-resistant body makes it suitable for outdoor use
• Light weight of 3kg for easy handling during installation
• UV-resistant body makes it suitable for outdoor use
Applications
• Assembly lines
• Transportation industry
• Server racks
• Transportation industry
• Server racks
What can I use to link this strut to other structural profiles?
To join this strut to other structural profiles, you need connecting components like brackets, T-nuts and T-bolts (such as 523-376).
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 60 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 8mm |
Number of Grooves | 6 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 389-9803
- Mfr. Part No.:
- 3842992457/2000
- Manufacturer:
- Bosch Rexroth