- RS Stock No.:
- 389-9819
- Mfr. Part No.:
- 3842992457/3000
- Manufacturer:
- Bosch Rexroth
21 In stock for delivery within 2 working days
Added
Price Each
€129.58
(exc. VAT)
€159.38
(inc. VAT)
Units | Per unit |
1 - 4 | €129.58 |
5 - 9 | €124.40 |
10 + | €121.81 |
- RS Stock No.:
- 389-9819
- Mfr. Part No.:
- 3842992457/3000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 3000mm Length, 30 (W) x 60mm (H) Profile - MGE Series - 3842992457/3000
To complete robust structural systems, choose this strut from Bosch Rexroth. Thanks to a durable aluminium body, you can use it to construct frames for guards, racks or enclosures that will stand the test of time, even in harsh environments. A 3000mm length means you can cut the exact sizes your setup needs. It's quick and simple to build units using this strut – all you'll need are compatible connectors and a screwdriver, which saves time and effort.
• 8mm groove for simple insertion of compatible T-nuts
• 6 open slots for flexible assembly in different angles
• Flame-retardant body makes it safe for use in volatile settings
• 6 open slots for flexible assembly in different angles
• Flame-retardant body makes it safe for use in volatile settings
Applications
• Metalworking facilities
• Material handling equipment
• Measurement and instrumentation devices
• Material handling equipment
• Measurement and instrumentation devices
What maintenance does this strut need?
As this strut is made of weatherproof material, it needs little or no maintenance. Regular cleaning should keep it in optimal working condition.
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 60 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 8mm |
Number of Grooves | 6 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 389-9819
- Mfr. Part No.:
- 3842992457/3000
- Manufacturer:
- Bosch Rexroth