- RS Stock No.:
- 390-0111
- Mfr. Part No.:
- 3842992897/2000
- Manufacturer:
- Bosch Rexroth
10 In stock for delivery within 2 working days
Added
Price Each
€80.96
(exc. VAT)
€99.58
(inc. VAT)
Units | Per unit |
1 - 4 | €80.96 |
5 - 9 | €77.73 |
10 + | €76.10 |
- RS Stock No.:
- 390-0111
- Mfr. Part No.:
- 3842992897/2000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 2000mm Length, Silver Colour - MGE Series - 3842992897/2000
Looking for a structural component that can shoulder the weight of demanding builds? Choose this profile strut from Bosch Rexroth. You can use it as a foundation to provide sturdy and strong support to your industrial equipment. As it's made from aluminium, it holds up against wear and tear – as well as corrosion – so you can trust it to stand the test of time. Two grooves give you plenty of scope for attaching multiple surface elements like brackets and clamps without a hitch.
Features & Benefits
• Precision-engineered 45 (W) x 45mm (H) profile for accurate builds
• Groove size of 10mm offers wide compatibility with standard components
• Groove size of 10mm offers wide compatibility with standard components
Applications
• Robotics systems
• Warehouses and fulfilment centres
• Renewable energy industry
• Warehouses and fulfilment centres
• Renewable energy industry
How long is this profile strut?
The strut is 2000mm long, making it suitable for large-scale projects. You can also cut it to size for custom projects.
Specifications
Attribute | Value |
---|---|
Strut Profile | 45 x 45 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 10mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 390-0111
- Mfr. Part No.:
- 3842992897/2000
- Manufacturer:
- Bosch Rexroth