- RS Stock No.:
- 435-5843
- Mfr. Part No.:
- 82403022000
- Manufacturer:
- Rose+Krieger
- RS Stock No.:
- 435-5843
- Mfr. Part No.:
- 82403022000
- Manufacturer:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tubes
OD 40mm, wall 3mm
Material: aluminium, clear anodized
1m or 2m lengths
Material: aluminium, clear anodized
1m or 2m lengths
Standards
E20
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 2000mm |
Round Tube Outer Diameter | 40mm |
Material | Steel |
Colour | Silver |
Product System | ITAS |