- RS Stock No.:
- 437-1277
- Mfr. Part No.:
- 3842992398/2000
- Manufacturer:
- Bosch Rexroth
- RS Stock No.:
- 437-1277
- Mfr. Part No.:
- 3842992398/2000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 2 Grooves, 1kg/m Weight - MGE Series - 3842992398/2000
Use this strut from Bosch Rexroth to create structural frames inside your warehouse or factory. It's intended to support medium loads in applications such as light fixtures, display stands and partition walls. The unit has two 8mm grooves running its length that enable horizontal and vertical connections, so it's an ideal choice for stabilising your structure. The silver colour offers a neutral look that maintains a professional appearance in your workplace.
• Aluminium material provides high tensile strength and resistance to mechanical stress for a longer service life
• 2000mm length can be used in one piece or cut to size
• Dimensions of 30 (W) x 30mm (H) for geometrical stability
• 2000mm length can be used in one piece or cut to size
• Dimensions of 30 (W) x 30mm (H) for geometrical stability
Applications
• Material handling facilities
• Warehouse flow racks
• Assembly lines
• Warehouse flow racks
• Assembly lines
Can I customise the appearance of this strut profile?
Yes. This strut can be customised with Bosch Rexroth covers and hoods to create a more bespoke finish that suits your needs.
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 8mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |