- RS Stock No.:
- 437-1299
- Mfr. Part No.:
- 3842993016/2000
- Manufacturer:
- Bosch Rexroth
5 In stock for delivery within 2 working days
Added
Price Each
€123.56
(exc. VAT)
€151.98
(inc. VAT)
Units | Per unit |
1 - 4 | €123.56 |
5 - 9 | €118.61 |
10 + | €116.15 |
- RS Stock No.:
- 437-1299
- Mfr. Part No.:
- 3842993016/2000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 30 (W) x60mm (H) Profile, 8 Grooves - MGE Series - 3842993016/2000
Build stands, frames and flow racks with this strut profile from Bosch Rexroth. It has 8 grooves with a standard 8mm size for easy compatibility with connecting components (such as 390-2038), sliding elements (such as 420-7031) and corners (such as 390-1928) to create a custom frame that suits your needs. Struts of this size are designed to carry medium loads, so are popular options for shelves or partition walls.
• Aluminium material is strong, lightweight and corrosion-resistant for high durability
• Length of 2000mm means you don't need to connect several pieces together in large structures
• Length of 2000mm means you don't need to connect several pieces together in large structures
Applications
• Warehouse facilities
• Showroom displays
• Manufacturing industry
• Showroom displays
• Manufacturing industry
What cap covers work with this product?
You can use a standard 30 (W) x 30mm (H) cover cap (200-7891) with this strut to give it a clean finish and stop dust from getting inside the profile.
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 60 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 8mm |
Number of Grooves | 8 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 437-1299
- Mfr. Part No.:
- 3842993016/2000
- Manufacturer:
- Bosch Rexroth