- RS Stock No.:
- 466-7225
- Mfr. Part No.:
- 3842992924/3000
- Manufacturer:
- Bosch Rexroth
1 Within 1 working day(s) (IE stock)
7 Within 2 working day(s) (EU stock)
Added
Price Each
€35.55
(exc. VAT)
€43.73
(inc. VAT)
Units | Per unit |
1 - 4 | €35.55 |
5 - 9 | €34.14 |
10 + | €33.45 |
- RS Stock No.:
- 466-7225
- Mfr. Part No.:
- 3842992924/3000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 2NVS Groove Configuration, 0.5kg/m Weight - MGE Series - 3842992924/3000
Looking for a light structural support for your industrial workspace? Try this 20 (W) x 20mm (H) profile strut from Bosch Rexroth. Its lightweight and rigid aluminium material makes it practical for building or reinforcing assemblies for small-to-medium loads, such as tripods, shelves and small-device flow racks. A groove configuration of 2NVS means it has two 6mm slots perpendicular to one another. For versatility, these grooves let you make side-by-side or end-to-end connections. To protect any cables inside or cover rough edges, you can seal the strut with a compatible end cap (466-7247).
• Can be painted or powder-coated to fit in with your setup
• 3000mm length means you can cut it to the size you need
• 3000mm length means you can cut it to the size you need
Applications
• Lab fixtures
• Frames
• Partitions
• Frames
• Partitions
How secure is this strut?
The strut has a moment of inertia rating of 0.7cm⁴, so it resists translational forces and will stay securely in place when fixed to an axis.
Strut Profiles - 6mm Groove
Anodised aluminium construction with 6 mm wide grooves positioned centrally, suitable for light-weight constructions such as tripods and laboratory fixtures in 3M lengths. The 20 Series Profiles from Bosch Rexroth are ideal for safe guarding, sign frames, shelves and hoods, office partitions, printer/computer stands and display cases.
Specifications
Attribute | Value |
---|---|
Strut Profile | 20 x 20 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 6mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 466-7225
- Mfr. Part No.:
- 3842992924/3000
- Manufacturer:
- Bosch Rexroth