- RS Stock No.:
- 492-8160
- Mfr. Part No.:
- ALTUBE6X2MTR
- Manufacturer:
- Kee Lite
18 In stock for delivery within 2 working days
Added
Price 1 Pack of 3
€158.86
(exc. VAT)
€195.40
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €158.86 | €52.953 |
5 - 9 | €152.51 | €50.837 |
10 + | €149.33 | €49.777 |
*price indicative |
- RS Stock No.:
- 492-8160
- Mfr. Part No.:
- ALTUBE6X2MTR
- Manufacturer:
- Kee Lite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Aluminium Tube
Aluminium tube available in 3 lengths 1, 2, & 3 metres for use with the Kee Lite fittings
Standards
BS EN 755
Kee Lite Fittings®
Tubular Fittings - Aluminium
This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.
Typical features of the fixings:
Low long term maintenance
Cost effective alternative to welding
Cost effective alternative to welding
Typical applications include:
Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 2000mm |
Round Tube Outer Diameter | 33.7mm |
Material | Aluminium |
Colour | Silver |
Product System | Type 6 |
- RS Stock No.:
- 492-8160
- Mfr. Part No.:
- ALTUBE6X2MTR
- Manufacturer:
- Kee Lite