- RS Stock No.:
- 703-9698
- Mfr. Part No.:
- 3842996191/2000
- Manufacturer:
- Bosch Rexroth
- RS Stock No.:
- 703-9698
- Mfr. Part No.:
- 3842996191/2000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Round Tube, 2000mm Length, 28mm OD - EcoShape Series - 3842996191/2000
Need to build a structure or frame such as a rail or rack? Reach for this round tube from Bosch Rexroth. It has four grooves that allow you to connect it to other components following the poka-yoke principle. This mistake-proofing system supports error-free builds by making it impossible to connect pieces incorrectly. Thanks to a length of 2000mm, this is a versatile option to use one long run or cut down to suit your needs.
Standard 28mm diameter for wide compatibility
Neutral silver colour to match your existing setup
Designed for use in ESD-conductive systems for enhanced workplace safety
Neutral silver colour to match your existing setup
Designed for use in ESD-conductive systems for enhanced workplace safety
Applications
Machine building
Civil engineering
Warehouses
Civil engineering
Warehouses
What's this round tube made from?
This round tube is made from corrosion-resistant aluminium, so you can be assured of durability and a long service life.
What's an ESD-conductive system?
An ESD-conductive system is an application that provides resistance to ground, also known as earthing.
EcoShape System
EcoShape is a simple, strong, flexible, cost-effective, versatile system that enables the user to configure simple or complex structures with a limited number of components. EcoShape is quick and easy to install, with smart connection technology allowing on-site adjustments to be made at any time.
T-slot configuration allows integration with the Bosch Rexroth modular aluminium frame system and manual production system
Quick and simple installation
Enables the end user to make custom workstations, material handling equipment and flow racks, etc.
Quick and simple installation
Enables the end user to make custom workstations, material handling equipment and flow racks, etc.
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 2000mm |
Round Tube Outer Diameter | 28mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Series | EcoShape |
Product Family | Bosch Rexroth |