- RS Stock No.:
- 703-9702
- Mfr. Part No.:
- 3842996192/2000
- Manufacturer:
- Bosch Rexroth
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€40.84
(exc. VAT)
€50.23
(inc. VAT)
Units | Per unit |
1 - 4 | €40.84 |
5 - 9 | €39.21 |
10 + | €38.40 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-9702
- Mfr. Part No.:
- 3842996192/2000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Round Tube, 10mm Grooves, 28mm OD - EcoShape Series - 3842996192/2000
Use this round tube from Bosch Rexroth to build modular structures and frames easily and quickly. It follows a poka-yoke principle that reduces the likelihood of human error, as it can only be assembled in the correct way. You simply connect it to other components in the MGE product system that are compatible with its three 10mm grooves. Thanks to a 28mm outer diameter, this unit is ideal for constructing racks, rails and assembly lines in industrial settings.
• Anti-torsion feature prevents the tube from twisting or slanting, so keeps your structure rigid
• Corrosion-resistant aluminium for durability and long-term use, even in contaminated settings
• Supports ESD-conductive applications for enhanced workplace safety
• Corrosion-resistant aluminium for durability and long-term use, even in contaminated settings
• Supports ESD-conductive applications for enhanced workplace safety
Applications
• Automotive industry
• Consumer goods factories
• Construction and infrastructure projects
• Consumer goods factories
• Construction and infrastructure projects
How long is this tube?
This tube is 2000mm long – you can cut it down to size or use the whole piece as needed.
EcoShape System
EcoShape is a simple, strong, flexible, cost-effective, versatile system that enables the user to configure simple or complex structures with a limited number of components. EcoShape is quick and easy to install, with smart connection technology allowing on-site adjustments to be made at any time.
T-slot configuration allows integration with the Bosch Rexroth modular aluminium frame system and manual production system
Quick and simple installation
Enables the end user to make custom workstations, material handling equipment and flow racks, etc.
Quick and simple installation
Enables the end user to make custom workstations, material handling equipment and flow racks, etc.
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 2000mm |
Groove Size | 10mm |
Round Tube Outer Diameter | 28mm |
Number of Grooves | 3 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Series | EcoShape |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 703-9702
- Mfr. Part No.:
- 3842996192/2000
- Manufacturer:
- Bosch Rexroth