- RS Stock No.:
- 703-9705
- Mfr. Part No.:
- 3842996192/3000
- Manufacturer:
- Bosch Rexroth
- RS Stock No.:
- 703-9705
- Mfr. Part No.:
- 3842996192/3000
- Manufacturer:
- Bosch Rexroth
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Round Tube, 3 Grooves, Includes Fastening Materials - EcoShape MGE Series - 3842996192/3000
Need a supporting component that holds firm? Trust the job to this round tube from Bosch Rexroth. Its anodised aluminium construction means it resists corrosion and impact damage, so you can rely on it when the going gets tough. Reach for this tube when creating a simple structure like a workstation, or a more complex one, such as a flow rack. The unit's anti-torsion element prevents connectors from twisting once installed, maintaining the integrity of your setup and reducing the risk of accidents.
Positive interlocking connection keeps the connectors securely in place, even in high-stress environments
Silver colour blends in easily with any background
Modular T-slot design for easy compatibility with connectors and other elements
Silver colour blends in easily with any background
Modular T-slot design for easy compatibility with connectors and other elements
Applications
Aerospace systems
Conveyor belts
Renewable energy installations
Conveyor belts
Renewable energy installations
How long is this round tube?
It's 3000mm long, so it's suitable for large-scale applications.
EcoShape System
EcoShape is a simple, strong, flexible, cost-effective, versatile system that enables the user to configure simple or complex structures with a limited number of components. EcoShape is quick and easy to install, with smart connection technology allowing on-site adjustments to be made at any time.
T-slot configuration allows integration with the Bosch Rexroth modular aluminium frame system and manual production system
Quick and simple installation
Enables the end user to make custom workstations, material handling equipment and flow racks, etc.
Quick and simple installation
Enables the end user to make custom workstations, material handling equipment and flow racks, etc.
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 3000mm |
Groove Size | 10mm |
Round Tube Outer Diameter | 28mm |
Number of Grooves | 3 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Series | EcoShape |
Product Family | Bosch Rexroth |