RS PRO Aluminium Alloy Strut 30 x 30 mm, 6mm Groove , 2000mm Length, Series Profile 6

  • RS Stock No. 761-3300
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): AT
Product Details

Profile 6 - R30mm 90 Deg.

RS Structural System 30mm 90 degree Radial Profile 6 element, 2m long, compatible with Item Profile 6 range.

RS Pro Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types. The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures. RS pro Structural System Profiles are manufactured from extruded anodised aluminium, and are available in various lengths.

//media.rs-online.com/t_line/L7613300-01.jpg
Specifications
Attribute Value
Structural Element Type Strut Profile
Strut Profile 30 x 30 mm
Length 2000mm
Groove Size 6mm
Number of Grooves 2
Material Aluminium Alloy
Series Profile 6
1 Within 1 working day(s) (IE stock)
1 Within 2 working day(s) (EU stock)
Unit of sale: Each
27.25
(exc. VAT)
33.52
(inc. VAT)
units
Per unit
1 - 4
€27.25
5 - 9
€26.40
10 +
€25.55
Related Products
Multi-blocks are a versatile connector for fastening sheet ...
Description:
Multi-blocks are a versatile connector for fastening sheet material to the aluminium beams The multi-block is inserted into the beam T-slot and fixed by turning through 90 degrees.A square nut is included, XC and XF M6, XD M5 for mounting ...
For straight extending of 30x30, 40x40, 45x45 and ...
Description:
For straight extending of 30x30, 40x40, 45x45 and 50x50 strut profilesdesignLINE End connector with special silver paint for an attractive high-quality design for all MGE fixtures Also available in economical die-cast finish.No profile end finishing preparation30x30 profile needs core hole ...
Range of Rose & Krieger equipment carrier components ...
Description:
Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables Wall mounted joint with vertical exit Cast aluminium with inner steel tube and slide bearings Unit able to swivel through 250°.
Eco Shape is a simple, strong, flexible, cost-effective, ...
Description:
Eco Shape is a simple, strong, flexible, cost-effective, versatile system that enables the user to configure simple or complex structures with a limited number of components Eco Shape is quick and easy to install, with smart connection technology allowing on-site ...