- RS Stock No.:
- 761-3303
- Manufacturer:
- RS PRO
6 Within 2 working day(s) (EU stock)
18 Within 2 working day(s) (EU stock)
Added
Price Each
€41.63
(exc. VAT)
€51.20
(inc. VAT)
Units | Per unit |
1 - 4 | €41.63 |
5 - 9 | €40.80 |
10 - 24 | €39.96 |
25 + | €39.13 |
- RS Stock No.:
- 761-3303
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Strut, 30 x 30 mm, 6 mm Groove, 2000 mm Length
This RS PRO profile strut is a great choice when you're looking for reliable accessories for your workplace application. You can use it to build complete frames for assembly lines, flow racks or material handling enclosures.
The strut is made from anodised aluminium for outstanding durability, corrosion resistance and a natural metallic finish. The profile strut features two standard grooves which are 6 mm in size. It's a 2N180 type of profile strut, which means it has two grooves on its opposite sides.
The unit is compatible with RS PRO Profile 6 structural system components so you can safely use it with other modular elements in this range. It also complies with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) requirements, so you can be sure the risk of discharge is reduced.
The strut is made from anodised aluminium for outstanding durability, corrosion resistance and a natural metallic finish. The profile strut features two standard grooves which are 6 mm in size. It's a 2N180 type of profile strut, which means it has two grooves on its opposite sides.
The unit is compatible with RS PRO Profile 6 structural system components so you can safely use it with other modular elements in this range. It also complies with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) requirements, so you can be sure the risk of discharge is reduced.
Features and Benefits
• Groove size of 6 mm
• Length of 2000 mm
• Two grooves
• Profile 6 series
• Strut Profile structural element type
• Strut profile of 30 x 30 mm
• Length of 2000 mm
• Two grooves
• Profile 6 series
• Strut Profile structural element type
• Strut profile of 30 x 30 mm
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 6mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | Series 2 |
Series | Profile 6 |