- RS Stock No.:
- 761-3316
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€39.73
(exc. VAT)
€48.87
(inc. VAT)
Units | Per unit |
1 - 4 | €39.73 |
5 - 9 | €38.93 |
10 + | €38.14 |
- RS Stock No.:
- 761-3316
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Strut, 30 x 30 mm, 6 mm Groove, 2000 mm Length
Need reliable profile struts to use in your workplace application? You can use these RS PRO pieces to efficiently create complete frames for assembly lines, flow racks or general enclosures.
These struts are manufactured from anodised aluminium so you can be sure they will have excellent durability, resistance to corrosion and a natural metallic finish. Each strut features three standard grooves which are 6 mm in size and run parallel on three sides of the item, making them compatible with a wide variety of structures.
The struts can be used with other RS PRO structural system elements so you can be sure you can safely apply them with other modular accessories in the Profile 6 range. They're also handled to meet American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, so you can be sure the risk of electrostatic discharge is minimised.
These struts are manufactured from anodised aluminium so you can be sure they will have excellent durability, resistance to corrosion and a natural metallic finish. Each strut features three standard grooves which are 6 mm in size and run parallel on three sides of the item, making them compatible with a wide variety of structures.
The struts can be used with other RS PRO structural system elements so you can be sure you can safely apply them with other modular accessories in the Profile 6 range. They're also handled to meet American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, so you can be sure the risk of electrostatic discharge is minimised.
Features and Benefits
• Groove size of 6 mm
• Length of 2000 mm
• Three grooves
• Profile 6 series
• Strut profile of 30 x 30 mm
• Length of 2000 mm
• Three grooves
• Profile 6 series
• Strut profile of 30 x 30 mm
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 6mm |
Number of Grooves | 3 |
Material | Aluminium |
Colour | Silver |
Product System | Series 2 |
Series | Profile 6 |