RS PRO Aluminium Alloy Strut 40 x 40 mm, 8mm Groove , 2000mm Length, Series Profile 8

  • RS Stock No. 761-3338
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): AT
Product Details

Profile 8 - R40mm 90 Deg.

RS Structural System 40mm 90 degree Radial Profile 8 element, 2m long, compatible with Item Profile 8 range.

RS Pro Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types. The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures. RS pro Structural System Profiles are manufactured from extruded anodised aluminium, and are available in various lengths.

//media.rs-online.com/t_line/L7613338-01.jpg
Specifications
Attribute Value
Structural Element Type Strut Profile
Strut Profile 40 x 40 mm
Length 2000mm
Groove Size 8mm
Number of Grooves 2
Material Aluminium Alloy
Series Profile 8
12 In stock for delivery within 2 working days
Unit of sale: Each
38.29
(exc. VAT)
47.10
(inc. VAT)
units
Per unit
1 - 4
€38.29
5 - 9
€37.11
10 +
€35.91
Related Products
Range of Rose & Krieger equipment carrier components ...
Description:
Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables Wall mounted joint with vertical exit Cast aluminium with inner steel tube and slide bearings Unit able to swivel through 250°.
For Panning (Swinging) or Sliding doors Fits both ...
Description:
For Panning (Swinging) or Sliding doors Fits both 8 and 10mm profile grooves For right and left sides Dimensions (mm): L 65, W 95, D 36 (72 with handle)Fasteners included (no strut profile preparatory work required)3 Versions available (all supplied ...
For Panning (Swinging) or Sliding doors Fits both ...
Description:
For Panning (Swinging) or Sliding doors Fits both 8 and 10mm profile grooves For right and left sides Dimensions (mm): L 65, W 95, D 36 (72 with handle)Fasteners included (no strut profile preparatory work required)3 Versions available (all supplied ...
The system lamps generate glare-free light of the ...
Description:
The system lamps generate glare-free light of the highest quality (quality class A according to DIN 5035-T2) The system lamps electronic are particularly cost-effective during operation (low power consumption, long fluorescent tube service life) and are flicker-free (L). They are ...