- RS Stock No.:
- 761-3344
- Manufacturer:
- RS PRO
- RS Stock No.:
- 761-3344
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Strut, 40 x 40 mm, 8 mm Groove , 2000 mm Length
You can use these RS PRO profile struts to create complete frames for assembly lines, flow racks or general enclosures in your industrial or commercial environment. These pieces are reliable, standard modular components you can use with other compatible accessories. You can also use them with other RS PRO structural system elements in the Profile 8 range.
The struts are made from anodised aluminium, which makes them strong, durable and resistant to corrosion. It also gives them a natural metallic finish. They feature three standard grooves which are 8 mm in size.
They are a 1N type of strut, which means the grooves run parallel on three sides of each item. These pieces are handled in accordance with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, so you can be sure the hazard of electrostatic discharge is minimised.
The struts are made from anodised aluminium, which makes them strong, durable and resistant to corrosion. It also gives them a natural metallic finish. They feature three standard grooves which are 8 mm in size.
They are a 1N type of strut, which means the grooves run parallel on three sides of each item. These pieces are handled in accordance with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, so you can be sure the hazard of electrostatic discharge is minimised.
Features and Benefits
• Groove size of 8 mm
• Length of 2000 mm
• Three grooves
• Profile 8 series
• Strut profile of 40 x 40 mm
• Length of 2000 mm
• Three grooves
• Profile 8 series
• Strut profile of 40 x 40 mm
Specifications
Attribute | Value |
---|---|
Strut Profile | 40 x 40 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 8mm |
Number of Grooves | 3 |
Material | Aluminium |
Colour | Silver |
Product System | Series 2 |
Series | Profile 8 |