RS PRO Aluminium Alloy Strut 20 x 40, 5mm Groove , 1000mm Length, Series Profile 5

  • RS Stock No. 850-8482
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): CN
Product Details

RS Pro Aluminium Alloy Strut - 20 x 40 mm

Our RS Pro aluminium strut, they can sometimes be referred to as "tubing". Each individual strut is comprised of 8 x 5 mm grooves, these grooves ensure a strong and secure connection with the application it is being used in. These RS Pro struts work great in applications for general workspaces and furniture system constructions.

Features & Benefits

• Professionally approved product
• Profile - Grid 5, enabling this product to be compatible with the profile 5 range
• Our RS Pro strut is also compatible with item profile 6 and 8
• Facilitates strong, lightweight, easily interchangeable elements (The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures)
• Manufactured from extruded anodised aluminium
• Strong, robust and extra sturdy
• Computer optimised design
• Cost effective and stable solution

Specifications
Attribute Value
Structural Element Type Strut Profile
Strut Profile 20 x 40
Length 1000mm
Groove Size 5mm
Number of Grooves 6
Material Aluminium Alloy
Series Profile 5
155 In stock for delivery within 2 working days
Unit of sale: Each
13.49
(exc. VAT)
16.59
(inc. VAT)
units
Per unit
1 - 4
€13.49
5 - 9
€13.08
10 +
€12.67
Related Products
Eco Shape is a simple, strong, flexible, cost-effective, ...
Description:
Eco Shape is a simple, strong, flexible, cost-effective, versatile system that enables the user to configure simple or complex structures with a limited number of components Eco Shape is quick and easy to install, with smart connection technology allowing on-site ...
Description:
For flush mounting of 45 x 45, 45 x 60 or 60 x 60 strut profile supports Edge markings for easy and precise alignment of centre of supports Overall sizes (mm): L 120, W 120 H 110
The system lamps generate glare-free light of the ...
Description:
The system lamps generate glare-free light of the highest quality (quality class A according to DIN 5035-T2) The system lamps electronic are particularly cost-effective during operation (low power consumption, long fluorescent tube service life) and are flicker-free (L). They are ...
End caps give your aluminium structure a clean ...
Description:
End caps give your aluminium structure a clean finished appearance as well improving safety by covering the open ends and enclosing cables Caps are available with conductive material for ESD protection. • Prevents injuries at profile edges• Improves the design• ...