- RS Stock No.:
- 850-8486
- Manufacturer:
- RS PRO
55 Within 2 working day(s) (EU stock)
81 Within 2 working day(s) (EU stock)
Added
Price Each
€40.41
(exc. VAT)
€49.70
(inc. VAT)
Units | Per unit |
1 - 4 | €40.41 |
5 - 9 | €39.60 |
10 + | €38.79 |
- RS Stock No.:
- 850-8486
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Aluminium Alloy Strut - 20 x 40 mm
Our RS Pro aluminium strut, they can sometimes be referred to as "tubing". Each individual strut is comprised of 8 x 5 mm grooves, these grooves ensure a strong and secure connection with the application it is being used in. These RS Pro struts work great in applications for general workspaces and furniture system constructions.
Features & Benefits
Professionally approved product
Profile - Grid 5, enabling this product to be compatible with the profile 5 range
Our RS Pro strut is also compatible with item profile 6 and 8
Facilitates strong, lightweight, easily interchangeable elements (The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures)
Manufactured from extruded anodised aluminium
Strong, robust and extra sturdy
Computer optimised design
Cost effective and stable solution
Profile - Grid 5, enabling this product to be compatible with the profile 5 range
Our RS Pro strut is also compatible with item profile 6 and 8
Facilitates strong, lightweight, easily interchangeable elements (The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures)
Manufactured from extruded anodised aluminium
Strong, robust and extra sturdy
Computer optimised design
Cost effective and stable solution
Specifications
Attribute | Value |
---|---|
Strut Profile | 20 x 40 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 5mm |
Number of Grooves | 6 |
Material | Aluminium |
Colour | Silver |
Product System | Series 2 |
Series | Profile 5 |