Saia-Burgess STA Linear Solenoid Actuator, 9.56N, 12.7N, 19.56 (Dia.) x 39.37 mm

  • RS Stock No. 125-2237
  • Mfr. Part No. 195225-230
  • Manufacturer Saia-Burgess
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)

Specifications
Attribute Value
Power Consumption 7 W @ 100 %, 14 W @ 50 %, 28 W @ 25 %, 70 W @ 10 %
Maximum Pull Force 9.56N
Holding Force 12.7N
Plunger Diameter 2.39mm
Product Height 39.37mm
Product Width 19.56mm
Dimensions 19.56 (Dia.) x 39.37 mm
Series STA
45 In stock for delivery within 2 working days
Unit of sale: Each
56.48
(exc. VAT)
69.47
(inc. VAT)
units
Per unit
1 +
€56.48
Related Products
Dry Lin ZLW belt drive units are designed ...
Description:
Dry Lin ZLW belt drive units are designed for the fast positioning of small loads Manufactured from hard anodised aluminium and self lubricating polymers, the unit is light weight, corrosion free, compact and robust. Dry running Robust and sturdy Maximum ...
Our RS Pro electric linear actuator range includes ...
Description:
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion They are ideal for applications where installation space is limited, such ...
Able to control the stroke with ON/OFF signals ...
Description:
Able to control the stroke with ON/OFF signals It can be operated like an air cylinder Simple extension and retraction motion control Pressure control Suitable for an environment where an air supply is not available Two sizes that offer an ...
The OSP-E B toothed-belt actuator range provides an ...
Description:
The OSP-E B toothed-belt actuator range provides an ideal solution for applications requiring long stroke, high speed and continuous operation Fully enclosed IP54 protection Continuous duty Dynamic move capability Dovetail profile accepts modular mount and switch options Kit options enable ...