- RS Stock No.:
- 176-3378
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-3378
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Solid Articulating VESA Wall Mounts
From the trusted RS PRO brand solid articulating wall mounting bracket is a stable, flexible adjustable wall mounting for your TV monitor. The TV brackets have a wide plate and full tilt and swivel flexibility.
Features and Benefits
Dual-arm full motion wall mount for TVs (LED, LCD flat panel TVs) up to 177.8cm
Built-in level adjustment ensures perfect positioning
Adjustable TV brackets ensure a perfect fit.
This mount extends out 510mm from all and allows TVs to turn 60° left and right
Integrated cable management system keeps cables organized and protected
Full motion allows maximum flexibility- tilt and swivel your TV for easy viewing
from any seat in a room
Max. loading capacity: 50kgs
Level adjustment: -3° ∼ +3°
Material: Iron
Applications
TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA wall mount is ideal.
What does VESA mean?
VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.
Why RS PRO?
RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.
For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.
Features and Benefits
Dual-arm full motion wall mount for TVs (LED, LCD flat panel TVs) up to 177.8cm
Built-in level adjustment ensures perfect positioning
Adjustable TV brackets ensure a perfect fit.
This mount extends out 510mm from all and allows TVs to turn 60° left and right
Integrated cable management system keeps cables organized and protected
Full motion allows maximum flexibility- tilt and swivel your TV for easy viewing
from any seat in a room
Max. loading capacity: 50kgs
Level adjustment: -3° ∼ +3°
Material: Iron
Applications
TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA wall mount is ideal.
What does VESA mean?
VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.
Why RS PRO?
RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.
For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.
Specifications
Attribute | Value |
---|---|
Mounting Surface | Wall |
Maximum Screen Size | 70in |
Extension Arm | Yes |
Maximum Load | 50kg |
Depth | 574mm |