- RS Stock No.:
- 186-1696
- Mfr. Part No.:
- FPWARTB1M
- Manufacturer:
- StarTech.com
9 In stock for delivery within 2 working days
Added
Price Each
€148.14
(exc. VAT)
€182.21
(inc. VAT)
Units | Per unit |
1 + | €148.14 |
- RS Stock No.:
- 186-1696
- Mfr. Part No.:
- FPWARTB1M
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FPWARTB1M Full Motion TV Wall Mount
Maximize space while creating an impressive display. This full-motion TV wall mount, made of heavy-duty steel, securely supports flat-screen TVs from 32" to 55". The arm extends easily to provide smooth, full-motion positioning for ideal viewing.
Mount Your Monitor to Save Valuable Space
Mount your flat-screen TV in a location that's convenient for visitors, clients and employees. This TV wall mount is ideal for the lobby, boardroom or other venues, providing an impressive and secure way to display a flat-panel TV or mount digital signage. It also frees up valuable space. The TV wall mount supports most 32" to 55" (558.8 to 1397 mm) LED or LCD flat panel TVs weighing up to 77 lb. (35 kg).
Full-Motion Adjustment
The TV wall mount provides full-motion adjustment capability. The arm extends up to 19.8" (503 mm) from the wall to provide a wide range of movement and accommodate different screen positions and angles. The arm can also fold to tuck-in closely to the wall, providing a minimized profile, which enables you to position your display just 1.9" (49 mm) from the wall.
The TV wall mount swivels +90 / -90 degrees to provide maximum viewing flexibility. The mount also tilts +2 / -12 degrees, letting you angle your TV display toward your audience. With the tilt feature, you can mount your TV lower or higher than eye level and still view it comfortably.
Heavy-Duty Construction
The robust steel design safely and securely supports your flat-screen TV, to protect your investment. The TV wall mount also includes plastic brackets for cable management to keep cables neatly out of sight.
The FPWARTB1M is backed by a StarTech.com 5-year warranty and free lifetime technical support.
Mount Your Monitor to Save Valuable Space
Mount your flat-screen TV in a location that's convenient for visitors, clients and employees. This TV wall mount is ideal for the lobby, boardroom or other venues, providing an impressive and secure way to display a flat-panel TV or mount digital signage. It also frees up valuable space. The TV wall mount supports most 32" to 55" (558.8 to 1397 mm) LED or LCD flat panel TVs weighing up to 77 lb. (35 kg).
Full-Motion Adjustment
The TV wall mount provides full-motion adjustment capability. The arm extends up to 19.8" (503 mm) from the wall to provide a wide range of movement and accommodate different screen positions and angles. The arm can also fold to tuck-in closely to the wall, providing a minimized profile, which enables you to position your display just 1.9" (49 mm) from the wall.
The TV wall mount swivels +90 / -90 degrees to provide maximum viewing flexibility. The mount also tilts +2 / -12 degrees, letting you angle your TV display toward your audience. With the tilt feature, you can mount your TV lower or higher than eye level and still view it comfortably.
Heavy-Duty Construction
The robust steel design safely and securely supports your flat-screen TV, to protect your investment. The TV wall mount also includes plastic brackets for cable management to keep cables neatly out of sight.
The FPWARTB1M is backed by a StarTech.com 5-year warranty and free lifetime technical support.
Features & Benefits
Save space with this flat-screen TV wall mount for 32" to 55" TVs (fits curved TVs, with compatible VESA mount)
Full-motion adjustment with arm extension up to 19.8" (503 mm)
The arm can tuck in closely to the wall, extending only 1.9" (49 mm)
Tilts +2 /-12 degrees for easy angle adjustment, and arm swivels +90 /-90 degrees for viewing flexibility
Heavy-duty steel TV wall mount supports up to 77 lb. (35 kg)
Full-motion adjustment with arm extension up to 19.8" (503 mm)
The arm can tuck in closely to the wall, extending only 1.9" (49 mm)
Tilts +2 /-12 degrees for easy angle adjustment, and arm swivels +90 /-90 degrees for viewing flexibility
Heavy-duty steel TV wall mount supports up to 77 lb. (35 kg)
Applications
Securely wall-mount your TV for easy viewing in boardrooms, lobbies, classrooms and meeting spaces
Keep guests informed in hotels, restaurants and other venues
Save space by wall-mounting your TV in your home theater
Keep guests informed in hotels, restaurants and other venues
Save space by wall-mounting your TV in your home theater
Whats in the package?
wall mount
VESA extension brackets
bracket screws
nuts
wrench
M5x14 mm screws
M6x14 mm screws
M6x30 mm screws
M8x30 mm screws
M8x50 mm screws
small washers
large washers
small spacers
large spacers
screws
concrete screws
bracket washers
instruction manual
VESA extension brackets
bracket screws
nuts
wrench
M5x14 mm screws
M6x14 mm screws
M6x30 mm screws
M8x30 mm screws
M8x50 mm screws
small washers
large washers
small spacers
large spacers
screws
concrete screws
bracket washers
instruction manual
FAQs
How easy is it to install the TV bracket?
The mount is provided with all the necessary mounting materials. All StarTech wall mounts come with installations manuals and offers step-by-step guidance for safe mounting.
Does the TV bracket tilt or swivel?
Yes, this TV bracket will tilt TVs/Monitors +2 /-12 degrees and swivel +90 /-90 degrees to reduce glare and for perfect viewing.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size. If you do not have this available you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances from the holes.
The mount is provided with all the necessary mounting materials. All StarTech wall mounts come with installations manuals and offers step-by-step guidance for safe mounting.
Does the TV bracket tilt or swivel?
Yes, this TV bracket will tilt TVs/Monitors +2 /-12 degrees and swivel +90 /-90 degrees to reduce glare and for perfect viewing.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size. If you do not have this available you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances from the holes.
Mounting Options
Wall-Mount
Height Adjustment
No
Specifications
Attribute | Value |
---|---|
Mounting Surface | Wall |
Number of Displays Supported | 1 |
Product Type | Monitor Arm |
Maximum Screen Size | 55in |
VESA Configurations | 100x100mm, 100x150mm, 200x100mm, 200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm |
Extension Arm | Yes |
Maximum Load | 35kg |
Screen Size Minimum | 32in |
Screen Size Maximum | 55in |
Depth | 395mm |
Colour | Black |