- RS Stock No.:
- 213-3200
- Mfr. Part No.:
- FPWARTS2
- Manufacturer:
- StarTech.com
9 In stock for delivery within 2 working days
Added
Price Each
€419.50
(exc. VAT)
€515.98
(inc. VAT)
Units | Per unit |
1 + | €419.50 |
- RS Stock No.:
- 213-3200
- Mfr. Part No.:
- FPWARTS2
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com VESA Monitor Wall Mount With Extension Arm, 75kg Weight Capacity, 100mm Height - FPWARTS2
Support heavy television screens with this robust wall mount from StarTech.com. It's a space-saving choice that frees up room on tables and desks while ensuring the screen is easy to see. The unit has an articulating arm that you can extend and retract to angle the TV towards the audience. You'll find this wall mount used in hotels, boardrooms and meeting spaces.
Rugged constructionThe unit is made of high-grade steel, which has excellent mechanical strength and corrosion resistance.
Adjustable viewing angleAllows you to rotate your screen +/-90° clockwise and counterclockwise or tilt it -2/+15° up and down to find the ideal viewing angle and minimise glare.
Wide-screen support This versatile mount can support a wide range of TV sizes, from 37 inches up to 100 inches.
Adjustable viewing angleAllows you to rotate your screen +/-90° clockwise and counterclockwise or tilt it -2/+15° up and down to find the ideal viewing angle and minimise glare.
Wide-screen support This versatile mount can support a wide range of TV sizes, from 37 inches up to 100 inches.
Supplied with all you'll need for quick and seamless installation Light weight of 16.8kg for easy storage and transportation Discreet black finish
The Startech TV wall mount supports up to 100 inch VESA displays. This swivel tv wall mount is ideal for a meeting space, lobby, boardroom, classroom or other venues. It provides an impressive and secure way to display a flat-panel TV or mount a digital s
FAQs
Large 100" TV wall mount
Wide range of motion
Lateral adjustment
Universal TV wall mount supports LG, Samsung, Sony, Sharp, among others & VESA hole patterns
Tidy aesthetic
Wide range of motion
Lateral adjustment
Universal TV wall mount supports LG, Samsung, Sony, Sharp, among others & VESA hole patterns
Tidy aesthetic
What's the weight capacity of this wall mount?This wall mount has a weight capacity up to 75kg, making it suitable for heavy-duty applications.
Mounting Options
Wall-Mount
Height Adjustment
No
Specifications
Attribute | Value |
---|---|
Mounting Surface | Wall |
Number of Displays Supported | 1 |
Product Type | Monitor Arm |
Maximum Screen Size | 100in |
VESA Configurations | 200x100mm, 200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x200mm, 400x400mm, 600x400mm |
Extension Arm | Yes |
Maximum Load | 75kg |
Screen Size Minimum | 37in |
Screen Size Maximum | 100in |
Depth | 670mm |
Colour | Black |
- RS Stock No.:
- 213-3200
- Mfr. Part No.:
- FPWARTS2
- Manufacturer:
- StarTech.com