- RS Stock No.:
- 134-9591
- Mfr. Part No.:
- SZESD7102BT1G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 134-9591
- Mfr. Part No.:
- SZESD7102BT1G
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Automotive ESD Protectors, ON Semiconductor
A range of single/dual-line Transient Voltage Suppressors (TVS) designed to provide ESD protection for sensitive digital signal lines in automotive applications. All meet the AEC-Q101 standard.
Standards
AEC-Q101
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Dual |
Maximum Clamping Voltage | 30V |
Minimum Breakdown Voltage | 16.5V |
Mounting Type | Surface Mount |
Package Type | SOT-416 (SC-75) |
Pin Count | 3 |
Maximum Peak Pulse Current | 16A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.65 x 0.9 x 0.8mm |
Automotive Standard | AEC-Q101 |
Length | 1.65mm |
Capacitance | 0.5pF |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Width | 0.9mm |
Height | 0.8mm |
- RS Stock No.:
- 134-9591
- Mfr. Part No.:
- SZESD7102BT1G
- Manufacturer:
- onsemi