- RS Stock No.:
- 146-0644
- Mfr. Part No.:
- P6SMB180CA TRTB
- Manufacturer:
- Fagor Electronica
Discontinued product
- RS Stock No.:
- 146-0644
- Mfr. Part No.:
- P6SMB180CA TRTB
- Manufacturer:
- Fagor Electronica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
P6SMB Series 600W TVS Diodes
Transient Voltage Suppressors, Fagor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 246V |
Minimum Breakdown Voltage | 171V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 154V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 2.4A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 5.1 x 3.5 x 2mm |
Maximum Operating Temperature | +150 °C |
Working Voltage | 180V |
Length | 5.1mm |
Height | 2mm |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Width | 3.5mm |
- RS Stock No.:
- 146-0644
- Mfr. Part No.:
- P6SMB180CA TRTB
- Manufacturer:
- Fagor Electronica