Maxim DS9503P+, TVS Diode Array, 6-Pin TSOC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, Dallas Semiconductor

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Diode Configuration Single
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Number of Elements per Chip 1
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
240 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 120)
0.653
(exc. VAT)
0.803
(inc. VAT)
units
Per unit
Per Tube*
120 +
€0.653
€78.36
*price indicative
Related Products
The markets for portable communications, computing and video ...
Description:
The markets for portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components Bourns offers the Model CDTO269-BR1xL surface mount bridge rectifier diodes with overvoltage protection for rectification applications in a ...
200 Watts Peak Pulse Power (tp = 8/20μs)Transient ...
Description:
200 Watts Peak Pulse Power (tp = 8/20μs)Transient protection for data lines to: IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)Protects I/O lines Low leakage current
The SMA6FY Transil series are designed to protect ...
Description:
The SMA6FY Transil series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term ...
The SMA6F Transil series are designed to protect ...
Description:
The SMA6F Transil series are designed to protect sensitive circuits against transient surges The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability. Peak ...