Vishay P4SMA47AHE3/5A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

  • RS Stock No. 165-7060
  • Mfr. Part No. P4SMA47AHE3/5A
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, P4SMA Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Specifications
Attribute Value
Direction Type Uni-Directional
Diode Configuration Single
Maximum Clamping Voltage 64.8V
Minimum Breakdown Voltage 44.7V
Mounting Type Surface Mount
Package Type DO-214AC (SMA)
Maximum Reverse Stand-off Voltage 40.2V
Pin Count 2
Peak Pulse Power Dissipation 400W
Maximum Peak Pulse Current 6.2A
Number of Elements per Chip 1
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Width 2.79mm
Test Current 1mA
Maximum Reverse Leakage Current 1µA
Length 4.5mm
Dimensions 4.5 x 2.79 x 2.087mm
Height 2.087mm
7500 In stock for delivery within 2 working days
Unit of sale: Each (On a Reel of 7500)
0.074
(exc. VAT)
0.091
(inc. VAT)
units
Per unit
Per Reel*
7500 +
€0.074
€555.00
*price indicative