- RS Stock No.:
- 166-1436
- Mfr. Part No.:
- PESD3V3S2UAT,215
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-1436
- Mfr. Part No.:
- PESD3V3S2UAT,215
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 20V |
Minimum Breakdown Voltage | 5.2V |
Mounting Type | Surface Mount |
Package Type | SOT-23 (TO-236AB) |
Maximum Reverse Stand-off Voltage | 3.3V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 330W |
Maximum Peak Pulse Current | 18A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -65 °C |
Dimensions | 3 x 1.4 x 1mm |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 2µA |
Test Current | 5mA |
Width | 1.4mm |
Height | 1mm |
Length | 3mm |