- RS Stock No.:
- 171-6736
- Mfr. Part No.:
- 15KPA48CA
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 171-6736
- Mfr. Part No.:
- 15KPA48CA
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The 15KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Halogen-Free
Typical maximum temperature coefficient ΔVBR=0.1%—VBR@25°C
Glass passivated chip junction in P600 package
15000W peak pulse capability at 10—1000Îs waveform,repetition rate (duty cycles):0.01%
Fast response time:typically less than1.0ps from 0 Volts to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2ÎA above 36V
High temperature soldering guaranteed:265°C./10seconds/0.375"(9.5mm)leadlength,51bs.,(2.3kg)tension
Matte Tin Lead-free plated
Typical maximum temperature coefficient ΔVBR=0.1%—VBR@25°C
Glass passivated chip junction in P600 package
15000W peak pulse capability at 10—1000Îs waveform,repetition rate (duty cycles):0.01%
Fast response time:typically less than1.0ps from 0 Volts to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2ÎA above 36V
High temperature soldering guaranteed:265°C./10seconds/0.375"(9.5mm)leadlength,51bs.,(2.3kg)tension
Matte Tin Lead-free plated
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 77.7V |
Minimum Breakdown Voltage | 53.6V |
Mounting Type | Through Hole |
Package Type | P600 |
Maximum Reverse Stand-off Voltage | 48V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 15000W |
Maximum Peak Pulse Current | 194.3A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 9.1 Dia. x 9.1mm |
Length | 9.1mm |
Surge Current Rating | 400A |
Maximum Reverse Leakage Current | 2µA |
Test Current | 5mA |
Diameter | 9.1mm |
- RS Stock No.:
- 171-6736
- Mfr. Part No.:
- 15KPA48CA
- Manufacturer:
- Littelfuse