- RS Stock No.:
- 178-7462
- Mfr. Part No.:
- LCP154DJF
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 178-7462
- Mfr. Part No.:
- LCP154DJF
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
SLIC Surge Arrestor Arrays, STMicroelectronics
SLIC (Subscriber Line Interface Circuit) transient voltage suppression arrays designed for use in protecting telecommunications lines.
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Complex Array |
Direction Type | Uni-Directional |
Mounting Type | Surface Mount |
Package Type | PowerFLAT |
Pin Count | 12 |
Maximum Peak Pulse Current | 500A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 5.1 x 5.95 x 0.95mm |
Length | 5.1mm |
Capacitance | 100pF |
Maximum Reverse Leakage Current | 50µA |
Width | 5.95mm |
Height | 0.95mm |
ESD Voltage | 15kV |
- RS Stock No.:
- 178-7462
- Mfr. Part No.:
- LCP154DJF
- Manufacturer:
- STMicroelectronics