ROHM UMZ30NUMTL, Dual Uni-Directional TVS Diode, 200mW, 3-Pin SOT-323FL

  • RS Stock No. 183-5192
  • Mfr. Part No. UMZ30NUMTL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

UMZ30NUM is a Transient Voltage Suppressor with small mold package, suitable for Surge Protection.

High reliability
Small mold type

Specifications
Attribute Value
Direction Type Uni-Directional
Minimum Breakdown Voltage 29.19V
Mounting Type Surface Mount
Package Type SOT-323FL
Maximum Reverse Stand-off Voltage 27V
Pin Count 3
Peak Pulse Power Dissipation 200mW
ESD Protection Yes
Number of Elements per Chip 2
Maximum Operating Temperature 150 °C
Maximum Reverse Leakage Current 100nA
Height 1mm
Dimensions 2.1 x 1.35 x 1mm
Test Current 5mA
Length 2.1mm
Width 1.35mm
Temporarily out of stock - back order for despatch 26-06-2020, delivery within 5 working days
Unit of sale: Each (On a Reel of 3000)
0.076
(exc. VAT)
0.093
(inc. VAT)
units
Per unit
Per Reel*
3000 +
€0.076
€228.00
*price indicative