- RS Stock No.:
- 183-5505
- Mfr. Part No.:
- RSB12WMTL
- Manufacturer:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 183-5505
- Mfr. Part No.:
- RSB12WMTL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RSB12WM is a transient voltage suppressor with high surge protection level.
Ultra Small mold type
Low Capacitance
Bidirectional
Low Capacitance
Bidirectional
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Minimum Breakdown Voltage | 9.6V |
Mounting Type | Surface Mount |
Package Type | SOT-416FL |
Maximum Reverse Stand-off Voltage | 9V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 150mW |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Dimensions | 1.7 x 0.96 x 0.8mm |
Maximum Operating Temperature | 150 °C |
Capacitance | 1pF |
Length | 1.7mm |
Width | 0.96mm |
Test Current | 5mA |
Maximum Reverse Leakage Current | 100nA |
Height | 0.8mm |