- RS Stock No.:
- 185-8124
- Mfr. Part No.:
- NSPU5132MUTBG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 185-8124
- Mfr. Part No.:
- NSPU5132MUTBG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Unidirectional High Voltage ESD & Surge Protection Device
Provides ESD Protection to ±30 kV Contact Discharge
Small Package (1.8 mm x 2.0 mm)
High Voltage Zener Diode Protects Supply Rail up to 200 A (8/20 μs)
These Devices are Pb−Free
Provides ESD Protection to ±30 kV Contact Discharge
Small Package (1.8 mm x 2.0 mm)
High Voltage Zener Diode Protects Supply Rail up to 200 A (8/20 μs)
These Devices are Pb−Free
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 24V |
Minimum Breakdown Voltage | 13.6V |
Mounting Type | Surface Mount |
Package Type | UDFN |
Pin Count | 6 |
Peak Pulse Power Dissipation | 4800W |
Maximum Peak Pulse Current | 200A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 1.8 x 2 x 0.5mm |
Working Voltage | 13.5V |
Height | 0.5mm |
Capacitance | 1.55nF |
Test Current | 1mA |
Width | 2mm |
Length | 1.8mm |
Maximum Reverse Leakage Current | 500nA |